Need more?
| Quantity | Price |
|---|---|
| 1+ | $6,538.230 |
Product Information
Product Overview
SMU-4001 is a ±20V SMU4000 series source measure unit. Combining touch screen technology with an intuitive graphical user interface provides a clear and natural flow through the test and measurement process. Integrating a fast and agile, high power four quadrant Voltage/ Current source and advanced precise Voltage/ Current meters in a compact half rack 2U casing, capable of precisely supplying positive and negative voltages, sourcing or sinking power, while simultaneously measuring both current and voltage for I-V characterizing. With high current and power combined with fast measurements and low glitch auto ranging speed, it is the ideal solution for industrial development as well as educational environments, identifying the SMU as the all-in-one solution for simplifying test applications such as battery charging/discharging, I-V characterizing, semiconductor testing and much more.
- 4-quadrant source, sink & measure
- 0.015% basic accuracy with 6½ digit resolution
- Sense terminals for 4 wire operation and guard capabilities
- PowerFlex technology: up to ±21V, up to ±3.15A, 25W power envelope
- 0.1µV & 100fA resolution
- Fast measurement speeds up to 200µs (5k/s)
- Continuous or pulsed high speed outputs with Linear/Log or arbitrary list sweeps
- Compact size
- Internal memory, up to 100k measurements, up to 100k steps
- SMU Link’ allows two SMUs to be linked together for synchronous operation (optional accessory)
Technical Specifications
1Channels
Current/Voltage Measure, Current/Voltage Source
20mV to 20V
-
No SVHC (04-Feb-2026)
SMU4000 Series
25W
± 3.15A
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate