Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAFBR-S20N1N256Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.38AJ3219
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7,374.800 |
Price for:Each
Minimum: 1
Multiple: 1
$7,374.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAFBR-S20N1N256Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.38AJ3219
Technical Datasheet
Wavelength Min950nm
Wavelength Max1700nm
Spectral Resolution8nm
Detector TypeNIR
Focal Length40mm
Optical InterfaceSMA Connector
Digital InterfaceSPI, UART, USB
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
AFBR-S20N1N256 is a Qneo NIR industrial USB spectrometer for versatile integration with wavelengths range of 950nm to 1700nm. Spectroscopy is a powerful tool used to analyze the properties of materials and substances based on their interaction with light. In process analytics, mini spectrometers are used to monitor and control chemical reactions, assess the quality of materials, and optimize production processes. Applications include agricultural analysis, process control, petro-chemical analysis, food quality and biochemical analysis.
- Typical spectral resolution (FWHM) of 8nm, blaze wavelength is 1250nm
- Miniature design, high spectral resolution
- High sensitivity and dynamic range, exceptional thermal stability
- 256pixel linear uncooled InGaAs-sensor
- Optical input via an SMA fiber connector or free focused beam
- Four I/O channels for external triggering, shutter control, and general-purpose I/O (GPIO)
- USB 2.0 (high speed), UART, and SPI communication interfaces
- Calibration data stored in internal memory
- Full processing of spectra in the device, averaging and smoothing
- Internal buffering of up to 75 spectra without binning, identical communication protocol
Technical Specifications
Wavelength Min
950nm
Spectral Resolution
8nm
Focal Length
40mm
Digital Interface
SPI, UART, USB
SVHC
No SVHC (12-Jan-2017)
Wavelength Max
1700nm
Detector Type
NIR
Optical Interface
SMA Connector
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate