Imaging / Thermal Multimeter:
4 Products FoundView
Buyer
Engineer
Manufacturer
IR Resolution
Field of View (H X V)
Current Measure AC / DC Max
Current Measure AC / DC Min
Voltage Measure AC / DC Max
Voltage Measure AC / DC Min
Resistance Measure Max
Capacitance Measure Max
Temperature Min
Temperature Max
Manufacturer Warranty
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2,078.040 | Min: 1 / Mult: 1 | 80 x 60 | 36° x 27° | 2.5kA | - | 1kV | 600mV | 50Mohm | 9999µF | -10°C | 200°C | 3 Years | - | |||||
Each | 1+ $1,082.810 | Min: 12 / Mult: 12 | 160 x 120 | 50° x 38° | 600A | - | 1kV | - | 6kohm | 1000µF | -10°C | 150°C | 10 Years | Each | |||||
Each | 1+ $1,096.710 | Min: 1 / Mult: 1 | 160 x 120 | 50° x 38° | 10A | 4mA | 1kV | 600mV | 50Mohm | 10000µF | -10°C | 150°C | 10 Years | - | |||||
Each | 1+ $2,154.490 | Min: 1 / Mult: 1 | 80 x 60 | 36° x 27° | 2.5kA | 1A | 1kV | 600mV | 50Mohm | 9999µF | -10°C | 200°C | 3 Years | - |