Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLIR
Manufacturer Part NoIRW-4CCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.49X0346
Product RangeFLIR IRW Series
Your Part Number
62 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $757.480 |
Price for:Each
Minimum: 1
Multiple: 1
$757.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLIR
Manufacturer Part NoIRW-4CCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.49X0346
Product RangeFLIR IRW Series
Technical Datasheet
Viewing Aperture Diameter89mm
IP RatingIP67
NEMA RatingNEMA 4, 12
For Use WithElectrical IR Inspections
Product RangeFLIR IRW Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
FLIR IR Windows feature a secure, permanently-hinged cover that opens easily with one hand, nothing to remove, drop, mix up, or lose. FLIR’s broadband crystal allows cameras to capture visible light pictures as well as thermal images and lets LED and laser illumination pass straight through for clearer visual assessments.
Technical Specifications
Viewing Aperture Diameter
89mm
NEMA Rating
NEMA 4, 12
Product Range
FLIR IRW Series
IP Rating
IP67
For Use With
Electrical IR Inspections
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate