New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Temperature Measurement & Thermal Imaging
                                                                                                  4. Infrared (IR) Windows
                                                                                                  Print Page

                                                                                                  IW3000

                                                                                                  Infrared (IR) Window, 73 mm, IP65, NEMA 4, 12, CorDEX TC7000 Series Thermal Imagers

                                                                                                  VIPIRS LIMITED
                                                                                                  VIPIRS LIMITED IW3000
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerVIPIRS LIMITED
                                                                                                  Manufacturer Part NoIW3000
                                                                                                  Newark Part No.53W3064
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  99 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$369.740
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $369.74
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  VIPIRS LIMITED
                                                                                                  ManufacturerVIPIRS LIMITED
                                                                                                  Manufacturer Part NoIW3000
                                                                                                  Newark Part No.53W3064
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Viewing Aperture Diameter73mm
                                                                                                  IP RatingIP65
                                                                                                  NEMA RatingNEMA 4, 12
                                                                                                  For Use WithCorDEX TC7000 Series Thermal Imagers
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2020)

                                                                                                  Product Overview

                                                                                                  The IW3000 is a SMART Infrared Windows for use with CorDEX TC7000 series thermal imagers. The IW series infrared window operates with any thermal imager, helping take electrical inspection and predictive maintenance to a new level of safety, efficiency and accuracy. The IW series is manufactured from industrial grade materials designed to withstand electrical arcs and certified by Underwritten Laboratories (UL) to follow the very latest IR window standards. Install the certified, IW series SMART IR windows to help comply with NFPA70E electrical safety guidelines and reduce the need to wear large and bulky PPE. Through intelligent design and special features the IW Series reduces the time it takes to perform inspections. With the 1/4 turn locking system and spring loaded cover it reduces your time per inspection. The IW series crystal lens is also protected with HYDROGARD™ advanced formula to stop environmental moisture damage allowing the windows to be used both indoor and outdoor.

                                                                                                  • 80mm Crystal insert diameter
                                                                                                  • 73mm Viewing aperture diameter
                                                                                                  • 4186mm² Viewing aperture area
                                                                                                  • Type-4/12 NEMA rating
                                                                                                  • IP65 Protection rating

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Technical Specifications

                                                                                                  Viewing Aperture Diameter

                                                                                                  73mm

                                                                                                  NEMA Rating

                                                                                                  NEMA 4, 12

                                                                                                  Product Range

                                                                                                  -

                                                                                                  IP Rating

                                                                                                  IP65

                                                                                                  For Use With

                                                                                                  CorDEX TC7000 Series Thermal Imagers

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2020)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2020)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.