Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPROBE - FLUKE
Manufacturer Part NoIR-450Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.28W2803
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $205.660 |
| 5+ | $188.170 |
| 10+ | $178.490 |
| 25+ | $166.770 |
| 50+ | $154.520 |
| 100+ | $143.810 |
Price for:Each
Minimum: 1
Multiple: 1
$205.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoIR-450Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.28W2803
Technical Datasheet
Temperature Measuring Range-30°C to +500°C
Accuracy %1°C
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Product Overview
A must have tool for everyday applications, the Amprobe IR-450 3-in-1 Infrared Pocket Thermometer, Laser Pointer, and Flashlight offers a uniquely small and convenient form factor with professional 8:1 distance to spot ratio, a high-quality laser pointer and LED flashlight. Much more portable than traditional infrared thermometers, the IR-450 Infrared Pocket Thermometer can be readily for quick diagnostic checks in a wide variety of applications including: HVAC/R, fire safety and protection, industrial maintenance, automotive and quality control.
- Infrared pocket thermometer with 8:1 distance to spot ratio
- Selectable °F / °C
- Holds temperature reading for 10 seconds
- Bright laser pointer
- Built-in LED flashlight to illuminate dark areas
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Technical Specifications
Temperature Measuring Range
-30°C to +500°C
Operating Temperature Min
-
Product Range
-
Accuracy %
1°C
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate