Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoOS-821Copy
Newark Part No.78AH7418
Product RangeOS820-Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $202.570 |
Price for:Each
Minimum: 1
Multiple: 1
$202.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS-821Copy
Newark Part No.78AH7418
Product RangeOS820-Series
Temperature Measuring Range+32°C to +42.5°C
Accuracy %0.3°C
Operating Temperature Min10°C
Operating Temperature Max40°C
Product RangeOS820-Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Non-contact body IR thermometer with 3 colour alarm backlight display
- Easily change units from °C to °F in 2 steps
- Internal memory stores up to 34 readings for easy recall
- Measures body and forehead thermometer from 89.6°F to 108.5°F (32.0°C to 42.5°C) without contact
- Ideal for non-contact forehead body temperature measurement
- 2 x AA(1.5V x 2) batteries
- Measures surface temperatures from 32°F to 212°F (0°C to 100°C)
- Ideal for use when measuring body temperature on individual’s forehead with distance of 1.9 to 3.2"
Technical Specifications
Temperature Measuring Range
+32°C to +42.5°C
Operating Temperature Min
10°C
Product Range
OS820-Series
Accuracy %
0.3°C
Operating Temperature Max
40°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for OS-821
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate