Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $88.170 |
Price for:Each
Minimum: 1
Multiple: 1
$88.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoIR1KITCopy
Newark Part No.70AJ5122
Technical Datasheet
Temperature Measuring Range-20°C to +400°C
Accuracy %-
Operating Temperature Min0°C
Operating Temperature Max40°C
Product Range-
SVHCTo Be Advised
Product Overview
IR1KIT includes the infrared thermometer (Cat. No. IR1) and GFCI receptacle tester (Cat. No. RT210). The IR1 infrared thermometer with a targeting laser has a wide measurement range from -4 to 752-Degree Fahrenheit (-20 to 400-Degree Celsius) and a 10:1 distance-to-spot ratio. The RT210 GFCI receptacle tester detects common wiring problems.
- Infrared thermometer (Cat. No. IR1) has an optical resolution (distance-to-spot) of 10:1
- GFCI outlet tester (Cat. No. RT210) detects common wiring problems in standard and GFCI receptacles
- Both products have a drop protection to 6.6foot (2m)
- Infrared thermometer has a wide measurement range from -4 to 752⁰F (-20 to 400⁰C)
- Not a medical device, thermometer is NOT intended for use on people or animals
- Fixed emissivity of 0.95 for the infrared thermometer
- Infrared thermometer includes custom pouch and a 9V battery
- Auto power-off'' feature of the infrared thermometer conserves and extends battery life
- Infrared thermometer is certified to IEC EN 61326-1.2006, EN608251.1994+A2.2001+A1.2002
Contents
IR1 infrared thermometer, RT210 receptacle tester.
Technical Specifications
Temperature Measuring Range
-20°C to +400°C
Operating Temperature Min
0°C
Product Range
-
Accuracy %
-
Operating Temperature Max
40°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate