Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoOS-306-121Copy
Newark Part No.70AJ5934
Product RangeOS306 Series
Your Part Number
7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $321.700 |
Price for:Each
Minimum: 1
Multiple: 1
$321.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS-306-121Copy
Newark Part No.70AJ5934
Product RangeOS306 Series
Technical Datasheet
Temperature Measuring Range-50°C to +700°C
Accuracy %1.5%
Operating Temperature Min0°C
Operating Temperature Max40°C
Product RangeOS306 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
OS306-series handheld digital IR thermometer is used for non-contact temperature measurement of metals, ceramics, graphite, etc. in temperature ranges between -50℃ (-58 ℉) and 700℃ (1292℉). This portable battery powered unit has a 12:1 field of view, displays current temperature as well as minimum, maximum, average and differential temperatures. Other features include a backlit LCD display, adjustable emissivity, alarm settings and a single laser dot to help locate the target.
- Adjustable emissivity: 0.10 to 1.00
- 500ms response time
- Auto power off feature
- Single laser sighting for accurate targeting
- Min/max/avg/diff readings
Contents
Infrared thermometer, 9V battery.
Technical Specifications
Temperature Measuring Range
-50°C to +700°C
Operating Temperature Min
0°C
Product Range
OS306 Series
Accuracy %
1.5%
Operating Temperature Max
40°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate