New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Temperature Measurement & Thermal Imaging
                                                                                                  4. Thermometers
                                                                                                  Print Page

                                                                                                  HH501DK

                                                                                                  Thermometer, 4-CH, -50°C to +1300°C, 195 mm, 92 mm, 53 mm

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA HH501DK
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoHH501DK
                                                                                                  Newark Part No.51B583
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$319.800
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $319.80
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoHH501DK
                                                                                                  Newark Part No.51B583
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Temperature Measuring Range-50°C to +1300°C
                                                                                                  External Height195mm
                                                                                                  External Width92mm
                                                                                                  External Depth53mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  • 4-channel type-K thermometer
                                                                                                  • 3 1 /2 digital display with backlighting
                                                                                                  • Measures K thermocouples in °F or °C
                                                                                                  • Read HOLD, MAX function
                                                                                                  • Low battery indication

                                                                                                  Contents

                                                                                                  Thermometer, User’s manual, 4 beaded K T/C, Alkaline battery, Rubber boot.

                                                                                                  Technical Specifications

                                                                                                  Temperature Measuring Range

                                                                                                  -50°C to +1300°C

                                                                                                  External Width

                                                                                                  92mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Height

                                                                                                  195mm

                                                                                                  External Depth

                                                                                                  53mm

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate