Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No2240-2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.78B1688
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $23.930 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$23.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 2240-2 is a red Alligator Clip to banana jack with flex boot. Alligator clip features a banana jack interface for quick and easy attachment to various lengths of banana plug patch cords. Alligator jaw opens up to 0.300-inch (7.62mm) for attachment to most test terminals. Flexible boot provides insulation protection.
- Nickel plated steel alligator
Applications
Test & Measurement
Technical Specifications
Connector Type
Adapter
Jaw Opening Max
7.62mm
Product Range
-
Current Rating
5A
Insulator Colour
Red
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Alternatives for 2240-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate