Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-32614-0Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.68X2008
Product RangeBU-32614 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 117+ | $12.640 |
Price for:Each
Minimum: 117
Multiple: 117
$1,478.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-32614-0Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.68X2008
Product RangeBU-32614 Series
Technical Datasheet
Connector MountingCable Mount
Current Rating20A
Voltage Rating1kV
Contact Plating-
Connector ColourBlack
Contact MaterialBrass, Beryllium Copper
Contact Termination TypeSolder
Product RangeBU-32614 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-32614-0 from Mueller Electric is a retractable, stackable banana plug with solder connection for 14AWG to 18AWG wire. The BU-32614-0 has a spring loaded retractable sheath that provides electrical protection when the cable is not mounted. This plug slides into the housing when pressed into a non-shrouded jack. It also has a built-in banana jack that allows stacking other test leads with retractable or unshrouded 4mm banana plugs.
- Fits all standard 4mm banana jacks
- Brass and beryllium copper contact
- Black colour nylon housing
- Ratings of 20A, hands free testing up to 1000V at 105⁰C
Applications
Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
20A
Contact Plating
-
Contact Material
Brass, Beryllium Copper
Product Range
BU-32614 Series
Connector Mounting
Cable Mount
Voltage Rating
1kV
Connector Colour
Black
Contact Termination Type
Solder
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate