Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoP2662BG-1R1SCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.50F5572
Product RangeP2662B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $71.390 |
| 10+ | $64.010 |
| 25+ | $58.870 |
| 50+ | $53.950 |
| 100+ | $50.360 |
| 250+ | $47.000 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$71.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoP2662BG-1R1SCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.50F5572
Product RangeP2662B Series
Technical Datasheet
Connector TypeSpring Loaded Probe
Centerline Spacing1.27mm
Connector Tip StyleRadius
Current Rating3A
Overall Length14.6mm
Spring Force Initial1oz
Spring Force Working Travel2.2oz
Product RangeP2662B Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The P2662BG-1R1S is a Test Probe made of phosphorous bronze body with gold plated finish and a gold-plated hardened BeCu plunger. The radius head (tip) style Pylon Pogo® tip contact provides high performance in testing and interconnects applications utilizing spring probe technology. The P2662B series is designed to be used with the PR261 series receptacles.
- Silver-plated BeCu spring
- Stainless steel ball
- Standard spring force
- Straight body
- <lt/>30mΩ Electrical resistance
Applications
Test & Measurement, Medical
Technical Specifications
Connector Type
Spring Loaded Probe
Connector Tip Style
Radius
Overall Length
14.6mm
Spring Force Working Travel
2.2oz
SVHC
No SVHC (17-Jan-2023)
Centerline Spacing
1.27mm
Current Rating
3A
Spring Force Initial
1oz
Product Range
P2662B Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate