Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoS2757-2EDCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.84F976
Product RangeS2725 Series
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $80.710 |
| 10+ | $72.370 |
| 25+ | $66.540 |
| 50+ | $60.980 |
| 100+ | $56.920 |
| 250+ | $53.130 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$80.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoS2757-2EDCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.84F976
Product RangeS2725 Series
Technical Datasheet
Connector TypeTest Receptacle
Centerline Spacing-
Connector Tip Style-
Current Rating20A
Overall Length26.75mm
Spring Force Initial-
Spring Force Working Travel-
Product RangeS2725 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The S2757-2ED is a 26.75mm Pogo® Test Spring Socket with contacts. The probe with hardened BeCu plunger, gold-plated phosphorous bronze body, silver-plated BeCu spring and stainless steel ball. The Pylon Pogo® Contact advantage comes in two unique design features that enable our Pogo contacts to achieve the lowest, most consistent contact resistance available in the marketplace. The biasing ball construction of the Pogo plunger.
- 20A Current rating
- 0.067" working travel
- The S2757 Series receptacles are designed to be used with the P2757 probe series.
Applications
Industrial, Test & Measurement
Technical Specifications
Connector Type
Test Receptacle
Connector Tip Style
-
Overall Length
26.75mm
Spring Force Working Travel
-
SVHC
No SVHC (17-Jan-2023)
Centerline Spacing
-
Current Rating
20A
Spring Force Initial
-
Product Range
S2725 Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate