Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoP2662AG-1C1SCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.50F5567
Product RangeP2662 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $59.430 |
| 10+ | $53.280 |
| 25+ | $49.000 |
| 50+ | $44.900 |
| 100+ | $41.910 |
| 250+ | $39.120 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$59.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoP2662AG-1C1SCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.50F5567
Product RangeP2662 Series
Technical Datasheet
Connector TypeSpring Loaded Probe
Centerline Spacing1.27mm
Connector Tip StylePoint
Current Rating3A
Overall Length18.03mm
Spring Force Initial0.7oz
Spring Force Working Travel1.7oz
Product RangeP2662 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The P2662AG-1C1S is a 18.03mm Pogo® Test Spring Probe with contacts. The probe with hardened BeCu plunger, gold-plated phosphorous bronze body, silver-plated BeCu spring and stainless steel ball. The Pylon Pogo® Contact advantage comes in two unique design features that enable our Pogo contacts to achieve the lowest, most consistent contact resistance available in the marketplace. The biasing ball construction of the Pogo plunger.
- Point connector tip style
- 3A Current rating
- 0.067" working travel
- 2.2oz Spring force working travel
Applications
Industrial, Test & Measurement
Technical Specifications
Connector Type
Spring Loaded Probe
Connector Tip Style
Point
Overall Length
18.03mm
Spring Force Working Travel
1.7oz
SVHC
No SVHC (17-Jan-2023)
Centerline Spacing
1.27mm
Current Rating
3A
Spring Force Initial
0.7oz
Product Range
P2662 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate