Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoP25-0423Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.97K8142
Your Part Number
305 In Stock
1,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.190 |
| 10+ | $3.620 |
| 25+ | $3.410 |
| 50+ | $3.270 |
| 100+ | $3.130 |
| 250+ | $2.950 |
| 500+ | $2.840 |
| 1000+ | $2.710 |
Price for:Each
Minimum: 1
Multiple: 1
$4.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoP25-0423Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.97K8142
Technical Datasheet
Connector TypeSpring Probe
Centerline Spacing2.54mm
Connector Tip Style-
Current Rating3A
Overall Length24.7mm
Overall Length24.7mm
Spring Force Initial-
Spring Force Working Travel150g
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
P25-0423 is a 2-part ATE spring probe with a 2.54mm (0.1") minimum pitch, Ø1.8mm spherical radius head. It features a gold-finished probe head and body and is designed for use with receptacle / sleeve S25-346 or S25-546.
- Vertical connector orientation
- 3A current rating
- 260°C for 10 seconds maximum soldering temperature
- Beryllium copper plunger, brass barrel
- Operating temperature range from -40 to 180°C
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
-
Overall Length
24.7mm
Spring Force Initial
-
Product Range
-
Centerline Spacing
2.54mm
Current Rating
3A
Overall Length
24.7mm
Spring Force Working Travel
150g
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for P25-0423
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate