New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Test Equipment Accessories
                                                                                                  4. Rack Mount Kits
                                                                                                  Print Page

                                                                                                  4299-7

                                                                                                  Rack Mount Kit, Dual Fixed, Rack Mount Kit, 2500 Series Test & Precision Measurement Tools

                                                                                                  KEITHLEY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEITHLEY 4299-7
                                                                                                  KEITHLEY 4299-7
                                                                                                  KEITHLEY 4299-7
                                                                                                  KEITHLEY 4299-7
                                                                                                  KEITHLEY 4299-7
                                                                                                  KEITHLEY 4299-7
                                                                                                  KEITHLEY 4299-7
                                                                                                  KEITHLEY 4299-7
                                                                                                  KEITHLEY 4299-7
                                                                                                  ManufacturerKEITHLEY
                                                                                                  Manufacturer Part No4299-7
                                                                                                  Newark Part No.92T8621
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  15 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$2,682.700
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,682.70
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KEITHLEY
                                                                                                  ManufacturerKEITHLEY
                                                                                                  Manufacturer Part No4299-7
                                                                                                  Newark Part No.92T8621
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeRack Mount Kit
                                                                                                  For Use With2500 Series Test & Precision Measurement Tools
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  4299-7 is a fixed rack-mount kit. It includes all of the hardware necessary for side-by-side rack mounting of two 3 1/2" high instruments. The kit also includes a front-panel plate that supports installation of a single 3 1/2" high instrument. It allows users to mount one or two of the following models on a shelf-type mount.

                                                                                                  • Can be installed in a standard 19" rack

                                                                                                  Notes

                                                                                                  Model 4299-7 fixed rack-mount kit is intended for use in fixed installations only. It is not intended for mobile applications or any other application where the rack and mounted instruments are subject to vibration or shock.

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Rack Mount Kit

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  2500 Series Test & Precision Measurement Tools

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate