Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11730ACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.11J1237
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $409.910 |
Price for:Each
Minimum: 1
Multiple: 1
$409.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11730ACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.11J1237
Technical Datasheet
Accessory TypePower Sensor and SNS Noise Source Cable
Product Range-
SVHCLead
Product Overview
11730A is a power sensor / SNS noise source cable used with the N8480/8480 and E-series power sensors (except the E9320 family of peak and average sensors). This cable is designed to reduce RFI effects on low power readings with an improved shielding design in the cable itself. Cables may be ordered individually or in pairs in any combination desired for single and dual-channel measurements. It can also be used in conjunction with the SNS series noise sources which are designed to operate with the NFA Series Noise Figure Analyzers.
- Cable length is 1.5m / 5ft
Technical Specifications
Accessory Type
Power Sensor and SNS Noise Source Cable
Product Range
-
For Use With
Keysight 8480, N8480, E-series CW and E9300 Power Sensors
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate