| Quantity | Price |
|---|---|
| 1+ | $805.000 |
Product Information
Product Overview
The PS-16 can power your CompactDAQ and CompactRIO systems, CompactRIO Single-Board Controllers, Smart Cameras, touch panel computers (TPCs), and more. This Industrial Power Supply includes DIN rail mounting and toolless spring-clamp terminals for field connectivity. The PS-16 features 240 W output power with an operating temperature between -25 °C and +60 °C. To support region-specific requirements for Power Cables, the PS-16 features a 100 VAC to 240 VAC input. Additionally, this Industrial Power Supply supports power reserves of 20 percent for fluctuating loads, and you can use this extra current continuously for ambient temperatures under 45 °C.
Notes
1 year warranty.
Technical Specifications
Industrial Power Supply
PS-16
NI Test Equipments
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate