New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Test Equipment Kits & Assortments
                                                                                                  Print Page

                                                                                                  868171-01

                                                                                                  Test Starter Bundle, Ethernet CompactDAQ Thermal

                                                                                                  NI / EMERSON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NI / EMERSON 868171-01
                                                                                                  NI / EMERSON 868171-01
                                                                                                  NI / EMERSON 868171-01
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No868171-01
                                                                                                  Newark Part No.22AM2719
                                                                                                  Your Part Number
                                                                                                  1 In Stock

                                                                                                  1 more incoming. You can reserve stock now

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$6,845.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $6,845.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No868171-01
                                                                                                  Newark Part No.22AM2719
                                                                                                  Kit ContentsEthernet CompactDAQ Thermal Test Starter Bundle
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  868171-01 is a cDAQ-T8203 8-slot, 32-channel CompactDAQ temperature measurement bundle (eight-slot, ±78mV, 74S/s, 24-bit, two 16-channel modules). The CompactDAQ temperature measurement bundle provides a portable sensor measurement system with features such as anti-aliasing filters, open-thermocouple detection, and cold-junction compensation for high-accuracy thermocouple measurements. This NI-designed set of hardware includes our most popular and trusted instruments for temperature measurement. It’s portable and works in harsh environments, withstanding operating temperatures from -40 to 70°C and 50g of shock.

                                                                                                  • Designed for specific measurement types with built-in signal conditioning
                                                                                                  • Compatible with NI LabVIEW, NI FlexLogger, Python, C, .NET, and more

                                                                                                  Contents

                                                                                                  Eight-slot chassis (cDAQ-9189), Two modules (NI-9213), Spring terminal connectivity, Six empty slots for other measurement modules.

                                                                                                  Technical Specifications

                                                                                                  Kit Contents

                                                                                                  Ethernet CompactDAQ Thermal Test Starter Bundle

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Enhanced Product Overview EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate