Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No2BC-AL-36Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10M4193
Product Range2BC-AL Series
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $57.390 |
Price for:Each
Minimum: 1
Multiple: 1
$57.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No2BC-AL-36Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10M4193
Product Range2BC-AL Series
Technical Datasheet
Alligator Clip TypeAlligator Clips x 2
Banana Plug Type4mm Stackable Dual Banana Plug
Voltage Rating150Vrms
Current Rating5A
Insulator ColourBlack
Lead Length - Metric914mm
Lead Length - Imperial36"
Product Range2BC-AL Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 2BC-AL-36 is a Test Lead with double banana plug to alligator clips breakouts cable assembly. It consists of RG58C/U cable. Double banana plug is made of brass with nickel plated finish. Insulated alligator clips are made of steel with nickel plated finish and vinyl insulator.
- 50°C Maximum operating temperature
Applications
Test & Measurement
Contents
Lead, Banana plug, Cable and Breakout.
Technical Specifications
Alligator Clip Type
Alligator Clips x 2
Voltage Rating
150Vrms
Insulator Colour
Black
Lead Length - Imperial
36"
SVHC
No SVHC (15-Jun-2015)
Banana Plug Type
4mm Stackable Dual Banana Plug
Current Rating
5A
Lead Length - Metric
914mm
Product Range
2BC-AL Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate