Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3788Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.35F1061
Your Part Number
90 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $27.990 |
Price for:Each
Minimum: 1
Multiple: 1
$27.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3788Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.35F1061
Technical Datasheet
BNC Connector TypeBNC Jack
Test Connector Type BHook Clip
Lead Length - Imperial5.5"
Lead Length - Metric140mm
Insulator ColourBlack, Red
Current Rating-
Voltage Rating60VDC
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3788 is a Test Lead with BNC (female) to Minigrabber® test clip. The BNC with nickel-plated brass, gold-plated beryllium copper center contact, 20AWG PVC wire. The Minigrabber test clips with gold-plated beryllium copper, stainless steel spring, nylon insulation. BNC connector and Minigrabber test clip caps is molded directly to the wire for pull strength durability and dust and moisture resistance.
- Black and red insulator
- 30VAC/60VDC Maximum handheld testing voltage
- 55°C Maximum operating temperature
Applications
Industrial, Test & Measurement
Technical Specifications
BNC Connector Type
BNC Jack
Lead Length - Imperial
5.5"
Insulator Colour
Black, Red
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Hook Clip
Lead Length - Metric
140mm
Current Rating
-
Product Range
-
Technical Docs (1)
Alternatives for 3788
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate