Print Page
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,176.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,176.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEMC INSTRUMENTS
Manufacturer Part No2620Copy
Newark Part No.79K9835
Technical Datasheet
Meter Side Connector4mm Banana Plug, Shrouded
Probe Side ConnectorCurrent Clamp
Current Range Max400A
Current Range Min500µA
For Use WithMultimeters
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- AC leakage current probe
- Very high sensitivity
- Current up to 400A
- Two switch-selectable measurement ranges of 4A/400A AC
- Large inside jaw diameter allows use on large or multiple conductors
Technical Specifications
Meter Side Connector
4mm Banana Plug, Shrouded
Current Range Max
400A
For Use With
Multimeters
SVHC
No SVHC (16-Jul-2019)
Probe Side Connector
Current Clamp
Current Range Min
500µA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate