Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoI3000 FLEX-4PKCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.28M8004
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,152.510 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
$3,152.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoI3000 FLEX-4PKCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.28M8004
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorFlexible Cord Probe
Current Range Max3kA
Current Range Min30A
For Use WithFluke Oscilloscopes, Recorders, Data Loggers
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
I3000 FLEX-4PK is a i3000 Flex AC current clamp (4 pack). It is an AC current clamp utilizing the Rogowski principle. It can be used to measure currents up to 3000 A when used in conjunction with oscilloscopes, recorders or data loggers. The flexible and lightweight measuring head allows quick and easy installation in hard to reach areas.
- Three ranges: 30A, 300A & 3000A, 1, 10 or 100mV/A output
- Ideal for current measurement on thick and hard to reach conductors without breaking the circuit
- Maximum conductor diameter 178mm
- CAT III 600V safety rating
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
3kA
For Use With
Fluke Oscilloscopes, Recorders, Data Loggers
SVHC
No SVHC (15-Jun-2015)
Probe Side Connector
Flexible Cord Probe
Current Range Min
30A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate