Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRT-ZP1X.02Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.99Y8511
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $622.490 |
Price for:Each
Minimum: 1
Multiple: 1
$622.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRT-ZP1X.02Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.99Y8511
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth38MHz
Input Voltage Max60VDC
Test Probe Attenuation1:1
Product Range-
SVHCTo Be Advised
Product Overview
RT-ZP1X.02 is a passive probe for oscilloscopes. It has low-cost, general purpose solutions for a broad range of applications.
- Extensive accessories for optimal contacting
- 38MHz bandwidth, 1:1 attenuation factor
- 55V (RMS) (CAT II) maximum voltage
- 1Mohm, 39pF input impedance
- 9ns (meas.) rise time (system, 10% to 90%)
- Operating temperature range from 0°C to +50°C
- Low voltage directive 2006/95/EC, IEC/EN 61010-31 (pollution degree 2) safety
- 0.1inch diameter of probe tip, 51inch cable length
- BNC with readout connector
Contents
Passive voltage probe, BNC adapter, Coding rings (set), Ground blade, Copper pad, Self- adhesive (2), Ground lead, Ground spring, IC-cap 2.5 0.5mm pitch green, IC-cap 2.5 0.65mm pitch blue, IC-cap 2.5 0.8mm pitch grey, IC-cap 2.5 1.0mm pitch brown, IC-cap pitch black, Insulating cap, Protection cap, Solid tip CuBe 0.5mm (2), Sprung hook, Spring tip gold-plated 0.5mm (2), Operating manual.
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
60VDC
For Use With
R&S RTM3000, MXO 4, RTE, RTO Series Oscilloscopes
SVHC
To Be Advised
Bandwidth
38MHz
Test Probe Attenuation
1:1
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate