Product Overview
250-140 is a P2150 150MHz BNC oscilloscope probe. It offers the best signal integrity and highest available bandwidth for connecting an oscilloscope to a circuit under test of the probes we offer. This probe comes with several components to ensure reliable and accurate measurements, and is the recommended probe for use with the ADP3450 and ADP3250.
- BNC-terminated
- Selectable 1X/10X input attenuation
- Localization sleeve adapts to IC testing
- Input resistance: 1Mohm/10Mohm±2%
- Input capacitance: 1X: 70pF – 120pF, 10X: 13pF – 17pF
- 150MHz bandwidth
Contents
1x P2150 BNC oscilloscope probe, 1 x adjustment tool: for probe compensation adjustments, 2 x locating sleeves: to ensure stability and reliability of the tip exposed to the test point, 8 x plastic marker rings: used for easy identification of different channels, 1 x ground lead: use alligator clip to attach the probe to a ground reference, 1 x ground spring: provides shorter grounding path for better signal integrity, 1 x contraction hook clip: use retractable hook tip for grasping test points.
Technical Specifications
Passive
600V
NI ADP3450 and ADP3250 Oscilloscopes
To Be Advised
150MHz
1:1, 10:1
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate