Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770897Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.86T2021
Product RangeMulticomp Pro Test Lead Sets
Your Part Number
444 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $16.910 |
Price for:Each
Minimum: 1
Multiple: 1
$16.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770897Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.86T2021
Product RangeMulticomp Pro Test Lead Sets
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Right Angle Banana Plug, Shrouded
Voltage Rating1kV
Current Rating15A
Insulator ColourBlack, Red
Lead Length - Metric991mm
Lead Length - Imperial39"
No. of Test Leads2
Product RangeMulticomp Pro Test Lead Sets
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 72-9310 is a 1000V Test Lead Set with 4mm standard right angle banana plug. The test lead with polypropylene pre-mold probe body (PP) and TPE over-mold probe body with UL1803 18AWG lead wire connection.
- 70°C Maximum test temperature
- Category III safety
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Test & Measurement
Contents
2 x Standard 1mm, (D) 1.5mm x (L) 35mm, (D) 1mm x (L) 35mm, (D) 1mm x (L) 20mm, (D) 1.5mm x (L) 15mm needle tips.
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
1kV
Insulator Colour
Black, Red
Lead Length - Imperial
39"
Product Range
Multicomp Pro Test Lead Sets
Test Connector Type B
4mm Right Angle Banana Plug, Shrouded
Current Rating
15A
Lead Length - Metric
991mm
No. of Test Leads
2
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate