Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No6303Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03C3869
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $241.850 |
Price for:Each
Minimum: 1
Multiple: 1
$241.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No6303Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03C3869
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plugs x2
Test Connector Type BKelvin Test Probe
Voltage Rating30V
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric1.22m
Lead Length - Imperial48"
No. of Test Leads-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
6303 is a 4-wire kelvin probe set with double banana plug leads compatible with Hewlett-Packard, Keithley and most 4 wire test instruments with double banana jack inputs. Four wire measurement using the Kelvin probe reduces the voltage drop in test leads that cause measurement inaccuracies making them excellent for resistance measurement below 1 ohm.
- Single probe tip is ideal for testing surface mount and small components
- Probe tips and banana plugs are gold plated Beryllium Copper for low contact resistance
- Banana plug and probe tip are connected to the shield of the coaxial cable
- Probe overmoulded with Santoprene® rubber for handling comfort
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plugs x2
Voltage Rating
30V
Insulator Colour
Black, Red
Lead Length - Imperial
48"
Product Range
-
Test Connector Type B
Kelvin Test Probe
Current Rating
-
Lead Length - Metric
1.22m
No. of Test Leads
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability