| Quantity | Price |
|---|---|
| 1+ | $203.000 |
Product Information
Product Overview
TL725 is 2×4 wire ohm SMD test tweezer test leads are designed for use with the Tektronix DMM4020, 4040 and 4050 multimeters. Split contacts of the test lead’s banana plugs are aligned to mate with the split contacts of the DMM4020, 4040 and 4050 HI and LO input connectors. Split contact design of the meters and the test leads bring both the input and sense terminals of the meters to any 4-wire resistance measurement with only two, instead of four test leads.
- Maximum voltage between test lead and ground is 30V rms, 42.4V peak or 60VDC
- Maximum current is 1A
- Operating temperature is 0 to 55°C <lt/> 90% relative humidity
- Altitude is 2000m
Warnings
Do not use the test leads for measurements within Measurement Categories II, III, and IV. Use the test leads only as specified or the protection provided may be impaired.
Technical Specifications
4mm Dual Banana Plug
-
-
60VDC
To Be Advised
SMD Test Tweezer
Black, Red
-
-
Technical Docs (3)
Legislation and Environmental
Product Compliance Certificate