| Quantity | Price |
|---|---|
| 1+ | $5,173.910 |
| 5+ | $4,968.880 |
| 10+ | $4,854.630 |
| 25+ | $4,718.810 |
| 50+ | $4,594.270 |
Product Information
Product Overview
UltiMaker 2+ Connect with networking capabilities and a new touchscreen, the UltiMaker 2+ Connect 3D printer is reliable first step into world of easy, remote 3D printing. Simply unbox and connect three components and get started. This speedy set-up even makes installing multiple 3D printers effortless. The UltiMaker 2+ Connect improves on that workhorse legacy. Easy set-up offers installing the printer in minutes and benefit from improved ergonomics and assisted bed leveling. Easy maintenance, a clean and updated design keeps maintenance needs to around 20min per month. Supplied software's are UltiMaker Cura, print preparation software, UltiMaker digital factory and cloud-based printer management solution. Air manager is an accessory for UltiMaker 2+ Connect which removes up to 95% of ultrafine particles and shields users from hot components (sold separately). UltiMaker 2+ Connect has warranty period of 12 months. Supported OS are MacOS, Windows and Linux.
- Network connectivity via Wi-Fi or Ethernet, print remotely over the cloud with added security
- Next-gen components. stiffer build platform, rigorously tested material ensure reliable printing
- Touchscreen, for every action, the 2.4” color touchscreen gives intuitive control and assistance
- 100 to 240VAC, 50 - 60Hz power input (included US Power Plug), 221W power output
- Wide material choice, with our open filament system, can always find the right material
- Data encryption in transit and at rest, two-factor authentication
- High uptime, low maintenance
- Fused filament fabrication (FFF) technology, single extrusion with swappable nozzles print head
- 8.7 x 8.6 x 8inch build volume (XYZ), 24mm³/s build speed
- Assembled dimension is 342 x 460 x 580mm, net weight is 10.3Kg
Technical Specifications
2.85mm
-
0.25mm, 0.4mm, 0.6mm, 0.8mm
240V
Ethernet, WiFi
UltiMaker Cura, UltiMaker Digital Factory
-
-
223mm x 220mm x 205mm
-
221W
BMP, GIF, JPG, OBJ, PNG, STL, X3D, 3MF
Linux, Mac OS, Windows
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate