Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHSPRAY
Manufacturer Part No2303-50Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.68K7377
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $45.810 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$45.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2303-50Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.68K7377
Technical Datasheet
Tip MaterialPolyurethane Foam
Swab Tip Size12.7mm x 4.76mm
Handle Length149.23mm
Handle Material-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 2303-50 is a Foam Tip Swab manufactured with 100 pores per inch reticulated polyurethane foam, which ensures excellent absorbency while minimizing contamination. Tips are affixed by heat seal to prevent tip loss, even while saturated with solvent. Flexible tip provide versatility and softer touch, while rigid heads allow for more aggressive cleaning. It has a rigid head for aggressive scrubbing. It is suitable for cold/bucket cleaning, electronic assembly, electronic repair and plant maintenance.
- Reticulated polyurethane foam
- Head thermally bonded
- High absorbency
- Low particulate count
- Rigid head for firm touch
Applications
Maintenance & Repair
Technical Specifications
Tip Material
Polyurethane Foam
Handle Length
149.23mm
Product Range
-
Swab Tip Size
12.7mm x 4.76mm
Handle Material
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 2303-50
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability