Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part No44070SDCCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.83AC9541
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 5+ | $235.850 |
Price for:Each
Minimum: 5
Multiple: 5
$1,179.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No44070SDCCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.83AC9541
Technical Datasheet
Tip MaterialFoam
Swab Tip Size3.3 x 10.7mm
Handle Length81mm
Handle Material-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
44070SDC is a static dissipative swab (500/ bag). The Coventry™ static dissipative technology swab has been engineered to eliminate static electricity concerns. It is non-contaminating and has excellent solvent compatibility, even in acetone. This swab is a perfect choice for cleaning static sensitive components and working around static sensitive parts.
- Surface resistivity of 1.0 x 10^10 ohms/sq
- Low ionic, nonvolatile residue, and particulate contamination
- No humidity dependency, no amines or amides, no silicones
- No static dissipative coatings, no tribo-charge generated
- Handles will dissipate 99% of (5kV) charge in 0.5seconds
- 100 pores per inch medical grade foam, traps surface particles while cleaning
- High solvent capacity; holds solvent well
- Fiberless construction does not generate loose fibers or particles
- Foam is thermally bonded to the swab; no adhesives or binders are used
- 3.2" clear handle, stiff point conical foam head, 0.11" at base, 0.03" at tip
Technical Specifications
Tip Material
Foam
Handle Length
81mm
Product Range
-
Swab Tip Size
3.3 x 10.7mm
Handle Material
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate