| Quantity | Price |
|---|---|
| 24+ | $73.380 |
Product Information
Product Overview
The CXM50 from Chemtronics is a Flextips™ mini swabs. These are constructed from medical grade, 100ppi, polyurethane foam which features fine cell structure, providing excellent particle entrapment characteristics. The foam is thermally bonded to the nylon paddle and polypropylene swab handle without using adhesives. The nylon/polypropylene handles are generally compatible with all common solvents including most dilute or weak acids and such as isopropyl alcohol and methanol. Not recommended for use with ketones such as acetone or methyl ethyl ketone. These swabs are ideal for general cleaning applications. These Flextips™ swabs can also be used to clean excess adhesives after gluing, remove flux residues from printed circuit boards, clean micro-mechanical devices, maintain and service fax machines, VCR's, PC's, printers and copiers. It removes flux residues from printed circuit boards and apply small precise quantities of adhesive or lubricants.
- Shelf life of 5 years, superior durability, economical for high quantity applications
- Provides gentle, nonabrasive cleaning of sensitive surfaces
- 100ppi foam head, swab length 4.13" (10.5cm)
- 4 1/8" swab with 3/16” x 5/32” open cell foam head
- Traps surface particles while cleaning, high solvent capacity, holds solvent well
- Tough nylon paddle is very flexible and virtually unbreakable
- No adhesives or binders are used in the construction
- Fibreless construction does not generate loose fibres or particles
- Head width/length is 0.19" x 0.53" (4.8mm x 13.5mm)
- Handle thickness is 0.16" x 0.16" (4mm x 4mm)
Contents
50 Flextips™ mini swabs per bag.
Technical Specifications
Polyurethane Foam
4.13"
Flextips Series
4.8mm x 13.5mm
Nylon (Polyamide), PP (Polypropylene)
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate