Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part NoCM502Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13J6235
Also Known AsGTIN UPC EAN: 032599001182
Your Part Number
64 In Stock
120 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $76.950 |
| 12+ | $68.560 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$76.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCM502Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13J6235
Also Known AsGTIN UPC EAN: 032599001182
Technical Datasheet
Tip MaterialPolyvinylidene Flouride
Swab Tip Size1.93 x 15.7mm
Handle Length154.3mm
Handle MaterialPP (Polypropylene)
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The CM502 is a Microtips™ Swab designed for precision applications needing pinpoint accuracy. The tapered porous polyvinylidene fluoride tip is effective as a stylus or pick for areas with tight tolerances. The tip is attached to the handle without the use of potentially contaminating adhesives or glues. This swab is an ideal for adhesive and lubricant application. The Microtips Swab is compatible with most common solvents such as alcohols, ketones, hydrocarbon and chlorinated solvents.
- Low in extractable sand low particulate levels
- Assembled without adhesives or glues
- Excellent choice for dispensing and dispersing solvents, adhesives and primers
- Polyvinylidene fluoride tip has low extractables and particulate levels
- Compatible with most solvents and adhesives
- Tapered 1.925mm tip can be used as a stylus
Applications
Maintenance & Repair
Technical Specifications
Tip Material
Polyvinylidene Flouride
Handle Length
154.3mm
Product Range
-
Swab Tip Size
1.93 x 15.7mm
Handle Material
PP (Polypropylene)
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for CM502
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate