Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part NoCC50Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.97F7566
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $83.030 |
| 5+ | $81.080 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$83.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCC50Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.97F7566
Technical Datasheet
Tip MaterialSynthetic Chamois
Swab Tip Size9.6mm x 22.3mm
Handle Length8.25mm
Handle MaterialABS (Acrylonitrile Butadiene Styrene)
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The CC50 is a Chamois® Tip Swab constructed from a lint-free synthetic chamois cloth material. The chamois cloth is bonded to an ABS swab handle without potentially contaminating adhesives or glues. This swab is ideal for cleaning and polishing magnetic and optical, audio and video heads.
- Synthetic chamois cloth head
- Material is free of oils and residues
- Flexible handle bends to clean hard-to-reach areas
- Bonded without adhesive
- Seamless construction
Applications
Industrial, Maintenance & Repair
Technical Specifications
Tip Material
Synthetic Chamois
Handle Length
8.25mm
Product Range
-
Swab Tip Size
9.6mm x 22.3mm
Handle Material
ABS (Acrylonitrile Butadiene Styrene)
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for CC50
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability