| Quantity | Price |
|---|---|
| 1+ | $957.070 |
| 5+ | $902.470 |
| 10+ | $861.810 |
| 25+ | $811.300 |
| 50+ | $757.900 |
Product Information
Product Overview
The DV-3ESD1 is an ESD Safe Maintenance System keeps high-tech equipment running smoothly. The vacuum has an all-steel body with a 2-speed 1.7 peak horsepower motor to pick up all kinds of dust and debris. The integrated HEPA filter traps dirt and allergens into a tightly sealed filter bag to prevent particles from escaping back into the air. It is 99.97% effective at trapping particles down to 0.3microns and is built to government specifications. An unique anti-static wrist strap grounds you while using the VAC and the 3 to 6-ft stretch hose and attachments also have anti-static features to prevent damaging sensitive electronic equipment. A heavy-duty foam-filled carrying case with a shoulder strap is included for conveniently storing and transporting the vacuum and accessories.
Applications
Maintenance & Repair
Contents
MetroVac- Anti-Static Vacuum/Blower Cleaning System, DataVac, 120V With HEPA Filter, 100CFM, ESD Safe, 900W with Carry Case
Technical Specifications
Electric
-
-
2032mm
-
-
-
To Be Advised
-
900W
100CFM
-
-
21lb
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate