| Quantity | Price |
|---|---|
| 1+ | $204.330 |
Product Information
Product Overview
MLM50 laser distance meter is a compact, simple to use, laser distance measuring device. It is housed in a shock absorbent IP54 rated protective case and incorporates soft-touch, sure-click buttons. With a measurement range of up to 50m, the MLM50 offers the user either single or continuous measurement modes and the ability to track maximum and minimum measurements quickly and easily. In addition, the unit can automatically calculate area or volume and has the added bonus of recording the last 20 readings into its internal memory for later recall. Memorised values are retained, even if the batteries are removed or replaced.
- Accuracy 1.5mm (up to 10m range)
- Automatic max/min measurements
- Area calculation
- Volume calculation
- 20 measurement memory
- Front or rear measurement reference
- Built-in spirit level
Contents
MLM50 laser distance meter, Carry pouch with belt loop.
Technical Specifications
0.05m to 50m (2" to 164ft)
± 1.5mm (± 0.06")
LCD
Class 2
IP54
0°C to +40°C
No SVHC (12-Jan-2017)
Laser
50m
-
-
2 x AAA
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate