New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Measurement & Inspection
                                                                                                  4. Ruler
                                                                                                  Print Page

                                                                                                  24

                                                                                                  Drill Gauge, Hobby, 1/16 " - 1/2 " Range, Steel

                                                                                                  GENERAL TOOLS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GENERAL TOOLS 24
                                                                                                  ManufacturerGENERAL TOOLS
                                                                                                  Manufacturer Part No24
                                                                                                  Newark Part No.78Y7573
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  6 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPrice
                                                                                                  1+$10.570
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $10.57
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  GENERAL TOOLS
                                                                                                  ManufacturerGENERAL TOOLS
                                                                                                  Manufacturer Part No24
                                                                                                  Newark Part No.78Y7573
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Length6.75"
                                                                                                  Width2.38"
                                                                                                  Graduations1/64"
                                                                                                  Tool Body MaterialSteel
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Quickly identifies drill bit or hole sizes from 1-16” to 1/2”.

                                                                                                  • Made of heat-treated heavy gage steel, machined and ground to close tolerances
                                                                                                  • Etched graduations are filled in black to improve contrast and will not wear off
                                                                                                  • Accuracy: 1/64 in.
                                                                                                  • Dimensions: 2-3/8 x 6-3/4 in.

                                                                                                  Technical Specifications

                                                                                                  Length

                                                                                                  6.75"

                                                                                                  Graduations

                                                                                                  1/64"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Width

                                                                                                  2.38"

                                                                                                  Tool Body Material

                                                                                                  Steel

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate