New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Measurement & Inspection
                                                                                                  4. Ruler
                                                                                                  Print Page

                                                                                                  T3530 06

                                                                                                  Ruler, D End, Stainless Steel, 6" x 0.7"

                                                                                                  CK TOOLS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  CK TOOLS T3530 06
                                                                                                  ManufacturerCK TOOLS
                                                                                                  Manufacturer Part NoT3530 06
                                                                                                  Newark Part No.89T9187
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  53 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$12.570
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $12.57
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  CK TOOLS
                                                                                                  ManufacturerCK TOOLS
                                                                                                  Manufacturer Part NoT3530 06
                                                                                                  Newark Part No.89T9187
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Length150mm
                                                                                                  Width18mm
                                                                                                  Graduations0.5mm, 1mm, 1/16", 1/32", 1/64"
                                                                                                  Tool Body MaterialSteel
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  T3530 06 is a metric/imperial, steel rule. It is made up of stainless steel for corrosion protection. It has permanent indented markings for wear resistance and fine graduations for accurate measurements.

                                                                                                  • Hanging hole for storage, metric graduations at 0.5 and 1mm intervals
                                                                                                  • Imperial graduations at 1/64”, 1/32” and 1/16” intervals
                                                                                                  • Icon size is 6", Icon ruler width is 18mm
                                                                                                  • 0.66inch width, 0.039inch depth, 6.53mm height

                                                                                                  Technical Specifications

                                                                                                  Length

                                                                                                  150mm

                                                                                                  Graduations

                                                                                                  0.5mm, 1mm, 1/16", 1/32", 1/64"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Width

                                                                                                  18mm

                                                                                                  Tool Body Material

                                                                                                  Steel

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate