Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARRETT
Manufacturer Part No666-5Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.85K6007
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $86.700 |
Price for:Each
Minimum: 1
Multiple: 1
$86.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
666-5 is a 666 series thickness gauge or "Feeler" stock in rolls. This handy product includes thickness stock, housed in convenient rewindable dispenser rolls. Having the thickness stock in a case makes it very useful for cutting off the required length for adjusting tappets, spark plugs, distributor points, checking bearing clearances and gear play, fitting pistons, rings and pins, gaging narrow slots, etc.
- Marked every 6" or 150mm with a line for easy, exact dispensing
- Handy 25' (7.6m rolls), 1/2" (12.7mm) wide
- Compact, sturdy plastic rewindable dispenser case
- Made of the finest tempered steel
- Case provides the ability to snip off the desired length without any waste
- Size of leaves (in): 25'x0.50"
Technical Specifications
Measuring Range Max
0.005"
Graduations
-
SVHC
To Be Advised
Accuracy
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate