| Quantity | Price |
|---|---|
| 1+ | $443.400 |
Product Overview
CTT47 is a coating thickness tester with USB that uses smart automatic recognition of ferrous (magnetic induction) and non-ferrous (eddy current measurement) substrates. Ideal for paint shops and electroplaters, chemical, automobile, shipbuilding, and aircraft industries. Use in the laboratory, workshop, or field. It has an easy-to-use menu, 8 level adjustable backlight, two point calibration with zero adjust, and two working modes: direct and group. Built-in memory stores up to 1500 readings (30 group readings). Readings can be transferred to a PC via the USB interface.
- Low battery indicator
- 1 year warranty
- 0.1μm resolution, ±2.5% accuracy
- Sample rate selectable 1second to 24hours
- Dimension is 4.7 x 2.4 x 1.25inch
- Measuring range from 0 to 1350µm
- Minimum curvature radius is 0.059inch (ferrous probe), 0.11inch (non-ferrous probe)
- Minimum diameter is 0.275inch (ferrous probe), 0.19inch (non-ferrous probe)
- Minimum thickness is 0.019inch (ferrous probe), 0.011inch (non-ferrous probe)
Contents
Coating thickness tester, Two AAA batteries, USB cable, Calibration iron, Calibration aluminum, Precision standards and hard pouch case.
Technical Specifications
1.35mm
-
To Be Advised
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate