Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE200-C3Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.05M1075
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $7.770 |
| 25+ | $7.700 |
| 50+ | $7.620 |
Price for:Each
Minimum: 1
Multiple: 1
$7.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE200-C3Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.05M1075
Technical Datasheet
Board TypeEurocard
Board MaterialEpoxy Glass Composite
Hole Diameter1mm
External Height100.2mm
External Width160.15mm
Board Thickness1.5mm
SVHCNo SVHC (27-Jun-2024)
Product Overview
- CEM3 1.50mm fiber-glass PCB Eurocard
- Single-sided is 35µm Cu
- Hole spacing is 2.54 x 2.54mm
- 38 x 61 soldering pads 2.20mm Ø
- Hole diameter is 1.00mm
- Size is 3.93 x 6.29inch
Technical Specifications
Board Type
Eurocard
Hole Diameter
1mm
External Width
160.15mm
SVHC
No SVHC (27-Jun-2024)
Board Material
Epoxy Glass Composite
External Height
100.2mm
Board Thickness
1.5mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate