Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE510-S2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.05M1088
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.210 |
| 10+ | $9.650 |
| 25+ | $9.250 |
| 50+ | $8.840 |
| 100+ | $8.040 |
Price for:Each
Minimum: 1
Multiple: 1
$10.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE510-S2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.05M1088
Technical Datasheet
Board TypeStripboard
Board MaterialEpoxy Glass Composite
Hole Diameter1mm
External Height100mm
External Width220.01mm
Board Thickness1.5mm
SVHCNo SVHC (15-Jan-2018)
Product Overview
- CEM3 1.50mm fiber-glass PCB Stripboard
- Single-sided is 35µm Cu
- Hole spacing is 2.54 x 2.54mm
- 38 continuous strips with 84 holes
- Hole diameter is 1.00mm
- Size is 3.93 x 8.66inch
Technical Specifications
Board Type
Stripboard
Hole Diameter
1mm
External Width
220.01mm
SVHC
No SVHC (15-Jan-2018)
Board Material
Epoxy Glass Composite
External Height
100mm
Board Thickness
1.5mm
Technical Docs (1)
Alternatives for RE510-S2
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate