Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No923273-I
Newark Part No.65F111
Product Range9232 Series
Also Known AsGTIN UPC EAN: 00054007512936 80610338214
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
5+ | $30.190 |
Price for:Each
Minimum: 25
Multiple: 25
$754.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No923273-I
Newark Part No.65F111
Product Range9232 Series
Also Known AsGTIN UPC EAN: 00054007512936 80610338214
Technical Datasheet
Board TypeBreadboard / Solderless
Breadboard TypeBreadboard Terminal Strip
Total Number of Tie Points170Tie Points
Hole Diameter0.032"
No. of Distribution Strips / Buses-
External Height34.544mm
No. of Terminal Strips1 Terminal Strip
Board Dimensions (L x W) - Imperial1.8" x 1.36"
External Width45.72mm
Board Dimensions (L x W) - Metric45.5mm x 34.5mm
Product Range9232 Series
SVHCTo Be Advised
Product Overview
The 923273-I is a Solderless Breadboard made of plastic. Features 0.032" hole diameter.
Applications
Industrial
Technical Specifications
Board Type
Breadboard / Solderless
Total Number of Tie Points
170Tie Points
No. of Distribution Strips / Buses
-
No. of Terminal Strips
1 Terminal Strip
External Width
45.72mm
Product Range
9232 Series
Breadboard Type
Breadboard Terminal Strip
Hole Diameter
0.032"
External Height
34.544mm
Board Dimensions (L x W) - Imperial
1.8" x 1.36"
Board Dimensions (L x W) - Metric
45.5mm x 34.5mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate