Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoT0053661299N
Newark Part No.12AC2649
Product RangeFT ZERO SMOG Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,362.850 |
Price for:Each
Minimum: 1
Multiple: 1
$3,362.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0053661299N
Newark Part No.12AC2649
Product RangeFT ZERO SMOG Series
Technical Datasheet
Air Volume230m³/h
Supply Voltage VAC120V
Power Rating275VA
Plug Type-
Product RangeFT ZERO SMOG Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
T0053661299N is a zero smog 4V adhesive fume filter. It is a fume extraction unit with a special gas filter suitable for applications such as hand soldering, heavy duty and general soldering, gluing, cleaning, filling, fine dust, MEK and VOC. The constant flow control (CFC) guarantees automatic air flow regulation for each working place independent of the connected workplaces, at the same time avoiding unnecessary waste of suction power and saving energy. Electronic filter control with optical and acoustic filter alarm enables efficient filter performance monitoring.
- Mobile fume extraction unit, extracts contaminants at up to 4 workplaces
- Includes F7 fine dust pre-filter and wide band gas filter (50% active carbon /50% Chemisorb)
- A powerful, maintenance-free turbine provides continuous fume extraction
- Maximum smoke discharge 230m³/h
- Electrostatic safety certification
- Dimension (L x W x H) is 13.58 x 12.79 x 19.88inch
- Maximum vacuum is 2,700Pa
- 275VA power
Technical Specifications
Air Volume
230m³/h
Power Rating
275VA
Product Range
FT ZERO SMOG Series
Supply Voltage VAC
120V
Plug Type
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate