Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoTCP12PCopy
Newark Part No.34F1033
Also Known AsGTIN UPC EAN: 037103476517
Your Part Number
29 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $323.750 |
Price for:Each
Minimum: 1
Multiple: 1
$323.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The TCP12P is a controlled-output field Soldering Iron with 12ft fused cord and battery clips. The versatile controlled tool for field servicing. Operates from suitable batteries or low voltage power source.
- A versatile controlled tool for field servicing
- Operates from suitable batteries or low voltage power source
- Soldering iron comes with PTA7 tip, creates 700° temperature
- UL Listed
Applications
Maintenance & Repair
Technical Specifications
Output Power
40W
Supply Voltage
14V
Plug Type
-
Heat Temperature Max
700°F
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability