Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoSL325Copy
Newark Part No.87F1625
Also Known AsGTIN UPC EAN: 037103037268
Your Part Number
36 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $118.150 |
Price for:Each
Minimum: 1
Multiple: 1
$118.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The SL325 is a 23W non-temperature controlled modular Soldering Iron with 5ft 3-wire grounded power cord. The modular soldering iron utilizes interchangeable handles, heaters and tips. The soldering iron features round, ergonomic soft grip handle for extended use, stainless steel heater for long life, temperature and wattage dependent on selected series of handle and heater combination.
- 700°F Temperature
Applications
Maintenance & Repair
Technical Specifications
Output Power
23W
Supply Voltage
-
Plug Type
-
Heat Temperature Max
-
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability