Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No835-1LCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.84AC8310
Product Range835 Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $64.380 |
Price for:Each
Minimum: 1
Multiple: 1
$64.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No835-1LCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.84AC8310
Product Range835 Series
Technical Datasheet
Flux TypeRosin Activated RA
Flux ApplicationsSoldering
Dispensing MethodBottle
Volume1l
Weight930g
Product Range835 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
835-1L is a rosin-based liquid flux with moderate activity. This rosin flux is composed of pure Water White (WW) grade gum rosin in a unique solvent system, combined with highly effective activators. Post-soldering residues from this RA liquid flux are non-conductive, non-corrosive, hydroscopic, non-tacky, and fungus resistant. This rosin soldering flux can be used in both automated and manual soldering applications. It is great for general purpose soldering of PCBs, wire, cable, and semiconductors. It is also ideal for solder coating or tinning leads. It may be applied by spray, or foam for wave soldering applications.
- Meets IPC J-STD-004B and type ROM1
- Fast wetting, excellent foaming
- 1L net volume, ROM1 RA flux classification, rosin flux type
- Moderate flux activity, partial removal copper mirror
- Store between 18 and 27 ˚C in a dry area, away from sunlight (see SDS)
Technical Specifications
Flux Type
Rosin Activated RA
Dispensing Method
Bottle
Weight
930g
SVHC
No SVHC (25-Jun-2025)
Flux Applications
Soldering
Volume
1l
Product Range
835 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ