Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part NoCW8700Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.21T7062
Product RangeCircuitWorks Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 12+ | $31.090 |
Price for:Each
Minimum: 12
Multiple: 12
$373.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCW8700Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.21T7062
Product RangeCircuitWorks Series
Technical Datasheet
Flux TypeNo Clean
Flux ApplicationsLead Free Soldering
Dispensing MethodSyringe
Volume-
Weight0.12oz
Product RangeCircuitWorks Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
CircuitWorks Lead Free Tacky flux is a type ROL0 formulation engineered specifically for the higher temperatures required by lead free soldering of BGA rework that require high reliability, stability and cleanliness. CircuitWorks® Lead Free Tacky Flux gel composition holds the BGA component in position even with board movement. Its lower viscosity allows easy applications and contains no ionic material
- Excellent wetting ability
- Formulated for high temperature
- Long tack time
- Non corrosive, halide and halogen free
- Meets IPC requirements for ROL0, no-clean
- Excellent consistency
- Stable viscosity
- Conforms to Iso 9454
- Meets Bellcore TR NWT 000078 requirements
- Meets DIN EN 29454 1 1.1.3.C
Technical Specifications
Flux Type
No Clean
Dispensing Method
Syringe
Weight
0.12oz
SVHC
No SVHC (12-Jan-2017)
Flux Applications
Lead Free Soldering
Volume
-
Product Range
CircuitWorks Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability