Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No8351-125MLCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.84AC8313
Product Range8351 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $18.060 |
Price for:Each
Minimum: 10
Multiple: 10
$180.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8351-125MLCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.84AC8313
Product Range8351 Series
Technical Datasheet
Flux TypeNo Clean
Flux ApplicationsWave Soldering
Dispensing MethodBottle
Volume125ml
Weight101g
Product Range8351 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
8351-125ML is an organic liquid solder flux with low activity. It has a low solids content that leaves virtually no residue. Solder joints appear shiny after soldering, even without cleaning. This halogen-free flux is the best soldering flux for wave soldering and surface mount assembly. It may be applied by spray or foam, or by wave fluxing. It is also re-flowable in air or nitrogen. In liquid format, we also offer rosin-based flux, lead-free no-clean flux, and lead-free water soluble flux.
- Halogen-free flux, excellent wettability
- Can be used with both lead-free and leaded alloys
- Rosin/resin-free, meets J-STD-004B
- ORL0 flux classification, organic flux type
- Low flux activity, pass copper mirror
- <lt/>0.5% halides
- 125mL net volume
- Surface insulation resistance (SIR) is 2.1 x 109ohm
Technical Specifications
Flux Type
No Clean
Dispensing Method
Bottle
Weight
101g
SVHC
No SVHC (25-Jun-2025)
Flux Applications
Wave Soldering
Volume
125ml
Product Range
8351 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate